Reference Only
1-523216-0
RF Adapters - In Series MATE-AX, HF-ADAPTER 4 POS. PIN-RPC 3,50.
Datasheet
1-523216-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | RF Adapters - In Series | |
| RF Series | RPC-3.50 | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 9 GHz | |
| Body Style | Straight | |
| Shell Plating | Nickel | |
| Contact Plating | Gold | |
| Body Material | Copper | |
| Product Type | RF Adapters - In Series | |
| Subcategory | RF Adapters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5.162,48 € | 5.162,48 € |
Need more?