Reference Only
1-533236-0
DIN 41612 Connectors DIN SHROUD 96 POS.
Datasheet
1-533236-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | DIN 41612 Connectors | |
| Product | Accessories | |
| Pitch | 2.54 mm | |
| Series | 533236 | |
| Packaging | Bulk | |
| Accessory Type | Shroud | |
| Product Type | DIN 41612 Connectors | |
| Subcategory | Backplane Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1.344 / Multiples: 336)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,66 € | 10.295,04 € |
Need more?