
1-5353576-2
USB Connectors .
Datasheet
1-5353576-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | USB Connectors | |
| Product | USB Type A Connectors | |
| Termination Style | SMD/SMT | |
| Mounting Angle | Right Angle | |
| Product Type | USB Connectors | |
| Subcategory | USB Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1.760 / Multiples: 1.760)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,31 € | 5.825,60 € |
Need more?