
1-5353583-4
Obsolete
USB Connectors USB CONN R/A SMT RCPT ASSY Y 4P
Datasheet
1-5353583-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | USB Connectors | |
| Product | USB Type A Connectors | |
| Termination Style | SMD/SMT | |
| Mounting Angle | Right Angle | |
| Product Type | USB Connectors | |
| Subcategory | USB Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?