Reference Only
1-5530843-8
Standard Card Edge Connectors CONN SEC II 60 POS 100C/L.
Datasheet
1-5530843-8 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Card Edge Connectors | |
| Product | Without Flanges | |
| Number of Positions | 60 Position | |
| Pitch | 2.54 mm | |
| Board Thickness | 1.37 mm to 1.78 mm | |
| Mounting Style | Through Hole | |
| Contact Plating | Gold | |
| Termination Style | Solder | |
| Series | 530843 | |
| Contact Material | Phosphor Bronze | |
| Housing Material | Polyester | |
| Number of Rows | 2 Row | |
| Packaging | Bulk | |
| Product Type | Standard Card Edge Connectors | |
| Subcategory | Card Edge Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 324 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,63 € | 1.176,12 € | |
| 3,62 € | 1.954,80 € | |
| 3,55 € | 3.834,00 € | |
| 3,54 € | 9.175,68 € |
Need more?