Reference Only
1-57131-0
Flat Cables
Datasheet
1-57131-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Flat Cables | |
| Product | Ribbon Cables | |
| Number of Conductors | 50 Conductor | |
| Wire Gauge - AWG | 30 AWG | |
| Conductor Spacing | 0.64 mm (0.025 in) | |
| Voltage Rating | 150 V | |
| Cable Length | 152.4 m (500 ft) | |
| Insulation Material | Polyvinyl Chloride (PVC) | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 105 C | |
| Pitch | 0.64 mm | |
| Product Type | Flat Cables | |
| Subcategory | Cable | |
| Part # Aliases | 50WBY00002P |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544493080 |
| TARIC | 8544499500 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?