Reference Only
1-591613-2
Obsolete
Junction System Tools & Accessories RAIL ASSY F/B SZ12 M81714/5-10
Datasheet
1-591613-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Junction System Tools & Accessories | |
| MIL Type | MIL-T-81714 | |
| Product | Module Mounting Tracks - Standard | |
| For Use With | Feedback Modules | |
| Number of Positions | 12 Position | |
| Length | 6.071 in | |
| Product Type | Junction System Tools & Accessories | |
| Series | Terminal Junction System | |
| Subcategory | Junction Systems |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8302496085 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?