Reference Only
1-608036-2
Adhesive Tapes SILICONE FUSION TAPE, 1"X36'.
Datasheet
1-608036-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Color | Clear, Blue Center Stripe | |
| Adhesive Type | Silicone | |
| Width - in | 1 in | |
| Width - mm | 25.4 mm | |
| Length - in | 12 yd | |
| Length - mm | 10.97 m | |
| Description/Function | Silicone fusion tape, 0.51 mm thick | |
| Product Type | Tape | |
| Subcategory | Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102055 |
| TARIC | 3919108090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 80 / Multiples: 80)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 74,99 € | 5.999,20 € |
Need more?