Reference Only
1-608036-4
Adhesive Tapes SILICONE FUSION TAPE 1"X15'.
Datasheet
1-608036-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Electrical Tape | |
| Color | Black, White Center Stripe | |
| Adhesive Type | Silicone | |
| Width - in | 1 in | |
| Width - mm | 25.4 mm | |
| Length - in | 5 yd | |
| Length - mm | 4.57 m | |
| Description/Function | Silicone fusion tape, 0.51 mm thick | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Thickness | 0.51 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102055 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Boric acid (10043-35-3);Octamethylcyclotetrasiloxane [D4] (556-67-2);Dicyclohexyl phthalate [DCHP] ( |
Documents
Datasheet
Images
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 150 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 48,06 € | 7.209,00 € |
Need more?
Available Regional Inventory
223 available now at tti.com