Reference Only
1-6450140-0
Power to the Board VERT RCPT 3P+24S+3P.
Datasheet
1-6450140-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Voltage Rating | 60 VAC, 200 VDC | |
| Number of Positions | 30 Position | |
| Product | Receptacles | |
| Series | XL | |
| Packaging | Bulk | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Housing Material | Thermoplastic (TP) | |
| Mounting Angle | Vertical | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1.155 / Multiples: 165)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,88 € | 7.946,40 € |
Need more?