Reference Only
1-6450160-0
Power to the Board 4 Pwr/24 Sig R/A MULTI-BEAM XL.
Datasheet
1-6450160-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Socket (Female) | |
| Current Rating | 42 A | |
| Voltage Rating | 60 V, 200 V | |
| Number of Positions | 4 Power, 24 Signal | |
| Mounting Style | Board Lock | |
| Termination Style | Solder Pin | |
| Pitch | 6.35 mm, 2.54 mm | |
| Series | XL | |
| Contact Material | Copper, High Conductivity | |
| Contact Plating | Gold | |
| Housing Color | Black | |
| Housing Material | Thermoplastic | |
| Number of Rows | 4 Row | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 220 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,13 € | 1.568,60 € | |
| 6,78 € | 1.789,92 € | |
| 6,08 € | 3.210,24 € | |
| 5,86 € | 5.930,32 € |
Need more?