Reference Only
1-6450230-1
Power to the Board MBXL R/A HDR 3P+24S+3P.
Datasheet
1-6450230-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Voltage Rating | 60 VAC, 200 VDC | |
| Number of Positions | 30 Position | |
| Product | Plugs | |
| Series | XL | |
| Tradename | MULTI-BEAM | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Housing Material | Thermoplastic (TP) | |
| Mounting Angle | Right Angle | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1.056 / Multiples: 132)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,55 € | 10.084,80 € |
Need more?