Reference Only

1-6609037-5

Obsolete
Power Line Filters 20A 250V CHASSIS MOUNT

Manufacturer:

Mfr Part:
1-6609037-5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower Line Filters
Filter TypePower Line Filter
Voltage Rating250 VAC
Current Rating20 A
Mounting StyleChassis Mount
Termination StyleScrew
Leakage Current1.52 mA
Operating Frequency50 Hz, 60 Hz
ComplianceUL; CSA; VDE
Product TypePower Line Filters
SubcategoryPower Condition
Part # Aliases20EMC1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8548909099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Available Regional Inventory
5 available now at tti.com