Reference Only
1-6609985-6
Power Line Filters 10EJM8=F8198
Datasheet
1-6609985-6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power Line Filters | |
| Filter Type | Power Line Medical | |
| Voltage Rating | 250 VAC | |
| Current Rating | 10 A | |
| Mounting Style | Panel Mount | |
| Termination Style | Quick Connect | |
| Leakage Current | 17 uA | |
| Series | EJM (1-15 Amp) | |
| Operating Frequency | 50 Hz | |
| Compliance | UL; CSA; VDE | |
| Height | 20.7 mm | |
| Length | 38.1 mm | |
| Maximum Operating Temperature | + 40 C | |
| Minimum Operating Temperature | - 10 C | |
| Product Type | Power Line Filters | |
| Subcategory | Power Condition | |
| Width | 28.7 mm | |
| Part # Aliases | 10EJM8 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8548909099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?