Reference Only

1-6609987-8

AC Power Entry Modules CORCOM FILTER 15SRB8

Manufacturer:

Mfr Part:
1-6609987-8

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAC Power Entry Modules
Current Rating15 A
Voltage Rating250 VAC
Mounting StylePanel Mount
Filter TypePower Line, General Purpose
SeriesSRB (1-15 Amp)
ComplianceUL
Product TypeAC Power Entry Modules
SubcategoryPower Entry
Part # Aliases15SRB8

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8548909099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Available Regional Inventory
57 available now at tti.com