Reference Only

1-745498-7

D-Sub Standard Connectors PLUG ASSY 37 POS.

Manufacturer:

Mfr Part:
1-745498-7

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryD-Sub Standard Connectors
Number of Positions37 Position
Contact GenderPin (Male)
Termination StyleSolder
Number of Rows2 Row
GenderMale
Contact PlatingGold
TypePlug
Shell Size4 (C)
Shell MaterialSteel
Shell PlatingTin
FilteredUnfiltered
PackagingTray
Contact MaterialPhosphor Bronze
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors
TradenameAMPLIMITE

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?