Reference Only
1-749108-0
I/O Connectors 26 50SR CBL CONN TERM COVER.
Datasheet
1-749108-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | I/O Connectors | |
| Product | Accessories | |
| Number of Positions | 26 Position | |
| Mounting Style | Cable | |
| Series | Amplimite 0.05 | |
| Accessory Type | Terminating Cover | |
| Color | Black | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Polyester | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 40.800 / Multiples: 40.800)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,088 € | 3.590,40 € |
Need more?