Reference Only
1-776261-5
Fixed Terminal Blocks Bd Mt Screwless 5.0mm Side W.
Datasheet
1-776261-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Fixed Terminal Blocks | |
| Number of Positions | 14 Position | |
| Pitch | 4 mm (0.157 in) | |
| Current Rating | 17 A | |
| Voltage Rating | 250 VAC | |
| Mounting Style | Through Hole | |
| Mounting Angle | Straight | |
| Color | Blue | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Length | 48.8 mm | |
| Product Type | Fixed Terminal Blocks | |
| Product | Fixed Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Termination Style | Solder Pin |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 180 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,87 € | 1.236,60 € | |
| 6,45 € | 1.625,40 € | |
| 6,11 € | 3.079,44 € | |
| 6,05 € | 6.098,40 € |
Need more?