Reference Only
1.5V15-N0.8
DC/DC Converters - Through Hole .
Datasheet
1.5V15-N0.8 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Advanced Energy | |
| Product Category | DC/DC Converters - Through Hole | |
| Isolation | Non-Isolated | |
| Number of Outputs | 1 Output | |
| Output Power | 800 mW | |
| Input Voltage - Min | 15 V | |
| Input Voltage - Max | 15 V | |
| Output Voltage-Channel 1 | - 1.5 kV to 0 V | |
| Output Current-Channel 1 | 530 uA | |
| Package / Case | Module | |
| Length | 46 mm (1.811 in) | |
| Width | 12 mm (0.472 in) | |
| Height | 25 mm (0.984 in) | |
| Industry | Industrial | |
| Series | V | |
| Case Style | Encapsulated | |
| Maximum Operating Temperature | + 65 C | |
| Minimum Operating Temperature | - 10 C | |
| Mounting Style | Through Hole | |
| Product Type | Non-Isolated DC-DC Converters | |
| Product | Non-Isolated / PoL | |
| Subcategory | DC-DC Converters | |
| Tradename | UltraVolt |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 6 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 229,62 € | 1.377,72 € | |
| 213,17 € | 2.558,04 € | |
| 212,92 € | 6.387,60 € |
Need more?