Reference Only
10-072614-06P
Circular MIL Spec Connector ER 6C 6#16S PINPLUG
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Connector | |
| Number of Positions | 6 Position | |
| Product | Connectors | |
| MIL Type | MIL-DTL-5015 | |
| Termination Style | Solder | |
| Current Rating | 200 A | |
| Series | Matrix | |
| Product Type | Circular MIL Spec Connector | |
| Qualification | EREL | |
| Shell Plating | Silver | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?