
10-123017-25G
Circular MIL Spec Tools, Hardware & Accessories HEX NUT.
Datasheet
10-123017-25G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Tools, Hardware & Accessories | |
| MIL Type | MIL-DTL-38999 I | |
| Product | Hardware | |
| Type | Hex Nut | |
| Series | LJT | |
| Product Type | Circular MIL Spec Tools, Hardware & Accessories | |
| Qualification | EREL | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,45 € | 5,45 € | |
| 4,96 € | 49,60 € | |
| 4,75 € | 118,75 € | |
| 4,55 € | 227,50 € | |
| 4,38 € | 438,00 € | |
| 3,83 € | 957,50 € | |
| 3,71 € | 1.855,00 € | |
| 3,17 € | 3.170,00 € |
Need more?