Reference Only
10-17-2032
Obsolete
IC & Component Sockets TRANSISTOR SOCKET
Datasheet
10-17-2032 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | IC & Component Sockets | |
| Product | Transistor Sockets | |
| Number of Positions | 3 Position | |
| Pitch | 2.54 mm | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 75 C | |
| Series | 4025 | |
| Current Rating | 4 A | |
| Features | Standard with locking ramp | |
| Flammability Rating | UL 94 V-2 | |
| Housing Material | Nylon | |
| Product Type | IC & Component Sockets | |
| Subcategory | IC & Component Sockets | |
| Voltage Rating | 250 V | |
| Part # Aliases | 4025 0010172032 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694051 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?