Reference Only
10-18-1033
Pin & Socket Connectors 2.36mm Diameter Standard .093" Pin and Socket Header, Shrouded, 3 Pos., 1 Female Terminal, 2 Male Terminals.
Datasheet
10-18-1033 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Pin & Socket Connectors | |
| Product | Connector Assemblies | |
| Number of Positions | 3 Position | |
| Number of Rows | 1 Row | |
| Contact Gender | Pin (Male), Socket (Female) | |
| Pitch | 5.03 mm | |
| Termination Style | Through Hole | |
| Housing Material | Polyester (PCT) | |
| Contact Material | Tin | |
| Contact Plating | Tin | |
| Voltage Rating | 250 V | |
| Current Rating | 5 A | |
| Series | 3099 | |
| Packaging | Bulk | |
| Tradename | Standard .093 in | |
| Flammability Rating | UL 94 V-2 | |
| Housing Color | Black | |
| Mounting Angle | Vertical | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors | |
| Part # Aliases | 10181033 3099P-3A 0010181033 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3.300 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,93 € | 3.069,00 € | |
| 0,84 € | 4.851,00 € |
Need more?