Reference Only
10-565991-50N
Circular MIL Spec Connector LJT 24C 22#22D 2#8(COAX) SKT
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Connector | |
| Number of Positions | 24 Position | |
| Contact Gender | Socket (Female) | |
| Insert Arrangement | 17-25 | |
| Product | Plugs | |
| Shell Size | 17 | |
| Shell Style | In-Line | |
| MIL Type | MIL-DTL-38999 III | |
| Termination Style | Solder | |
| Mounting Style | Panel | |
| Current Rating | 5 A | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Series | 38999 Aluminum | |
| Packaging | Each | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium (Electroplate Finish) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?