Reference Only
10-597068-035
Circular MIL Spec Contacts 38999 I II III 16PIN CON FMLB.
Datasheet
10-597068-035 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Contacts | |
| MIL Type | MIL-DTL-38999 I, II, III | |
| Contact Gender | Pin (Male) | |
| Contact Size | 16 | |
| Termination Style | Solder | |
| Contact Plating | Gold | |
| Contact Type | Pin, Socket | |
| Series | Contacts | |
| Product Type | Circular MIL Spec Contacts | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 46 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 12,97 € | 596,62 € | |
| 11,09 € | 554,50 € | |
| 9,52 € | 952,00 € | |
| 8,16 € | 2.040,00 € | |
| 8,02 € | 4.010,00 € | |
| 7,64 € | 7.640,00 € |
Need more?