
10-728170
Other Tools 600V ASSEMBLY TOOL.
Datasheet
10-728170 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Other Tools | |
| Type | Assembly Tool | |
| For Use With | MVC 600 V | |
| Product Type | Hand Tools | |
| Series | MVC | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 98,86 € | 98,86 € | |
| 91,62 € | 458,10 € | |
| 88,68 € | 886,80 € | |
| 84,96 € | 2.124,00 € | |
| 84,94 € | 4.247,00 € | |
| 84,93 € | 8.493,00 € |
Need more?