Reference Only
10-729922-000
Power to the Board 3.6MM CABLE APPLIED PIN.
Datasheet
10-729922-000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Pin (Male) | |
| Current Rating | 70 A | |
| Number of Positions | 1 Position | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Pitch | 3.6 mm | |
| Series | RADSOK | |
| Tradename | RADSOK | |
| Contact Plating | Silver | |
| Housing Color | Black | |
| Subcategory | Power Connectors | |
| Wire Gauge Max | 6 AWG | |
| Wire Gauge Min | 8 AWG | |
| Part # Aliases | C10-729922-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 6(C) |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,30 € | 330,00 € | |
| 2,71 € | 677,50 € | |
| 2,61 € | 1.305,00 € | |
| 2,11 € | 2.110,00 € | |
| 2,05 € | 5.125,00 € |
Need more?