Reference Only
10-729923-000
Power to the Board 3.6MM BOARD MOUNT RECEPTACLE.
Datasheet
10-729923-000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Socket (Female) | |
| Current Rating | 70 A | |
| Number of Positions | 1 Position | |
| Mounting Style | Through Hole | |
| Termination Style | Solder | |
| Pitch | 3.6 mm | |
| Series | RADSOK | |
| Packaging | Reel | |
| Tradename | RADSOK | |
| Contact Plating | Silver | |
| Housing Color | Black | |
| Subcategory | Power Connectors | |
| Wire Gauge Range | 8 AWG to 6 AWG | |
| Part # Aliases | WTB036SV061250R C10-729923-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | 6(C) |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2.500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,89 € | 4.725,00 € |
Need more?