Reference Only
10-730402-162
Heavy Duty Power Connectors F SKT SZ 12 MACHINED W/ NKL PLT CRM 16AW
Datasheet
10-730402-162 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Series | ATHD | |
| Product | Contacts | |
| Current Rating | 25 A | |
| Termination Style | Crimp | |
| Voltage Rating | 1 kV | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Nickel | |
| Wire Gauge Min | 16 AWG | |
| Wire Gauge Max | 12 AWG | |
| Tradename | RADSOK | |
| For Use With | ATHD Series | |
| Housing Gender | Female | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 6(C) |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?