Reference Only
10-730605-002
Automotive Connectors STAMPED/FORMED FML SKT 16-18AWG
Datasheet
10-730605-002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Gender | Socket (Female) | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Wire Gauge Max | 16 AWG | |
| Packaging | Reel | |
| Contact Gender | Socket (Female) | |
| Contact Material | Copper Alloy | |
| Contact Type | Socket | |
| Current Rating | 13 A | |
| Description/Function | Stamped and formed | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | RADSOK |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?