Reference Only
10-737403-153
Power to the Board 3.6mm M thread pin.
Datasheet
10-737403-153 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Pin (Male) | |
| Current Rating | 70 A | |
| Number of Positions | 1 Position | |
| Mounting Style | Screw | |
| Termination Style | Male Thread | |
| Pitch | 3.6 mm | |
| Series | RADSOK | |
| Tradename | RADSOK | |
| Subcategory | Power Connectors | |
| Part # Aliases | C10-737403-153 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,14 € | 1.570,00 € | |
| 2,86 € | 2.860,00 € | |
| 2,71 € | 6.775,00 € |
Need more?