Reference Only

100014-9448

I/O Connectors ZQSFP+ 1X1 CG ASY HS&LP W/SS TAB TYP SF

Manufacturer:

Mfr Part:
100014-9448

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryI/O Connectors
ProductCage Assemblies
Mounting StyleThrough Hole
Termination StylePress Fit
Series100014
Product TypeI/O Connectors
SubcategoryI/O Connectors
TradenameZQSFP+
Part # Aliases1000149448 01000149448

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8517790000
TARIC8517790000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?