Reference Only
100039-028-958
Contact Probes
Datasheet
100039-028-958 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Contact Probes | |
| Type | Probe | |
| Tip Style | Crown | |
| Length | 16.76 mm | |
| Current Rating | 3 A | |
| Spring Force | 3.7 oz | |
| Travel | 1.78 mm | |
| Features | 4 Point | |
| Min Centers | 1.27 mm | |
| Product Type | Contact Probes | |
| Resistance | 35 mOhms | |
| Spring Material | Music Wire | |
| Subcategory | Test Leads, Banana Plugs, Alligator Clips & Test Probes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?