
100054-0007
Obsolete
Coaxial Cables LOWLOSS MICROWV COAX 28 AWG PRICED PER F
Datasheet
100054-0007 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Coaxial Cables | |
| Impedance | 50 Ohms | |
| Wire Gauge - AWG | 28 AWG | |
| Outside Diameter | 1.422 mm (0.056 in) | |
| Jacket Material | Fluorinated Ethylene Propylene (FEP) | |
| Series | 100054 | |
| Plenum | No | |
| Product Type | Coaxial Cables | |
| Subcategory | Cable | |
| Part # Aliases | 1000540007 01000540007 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544200000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?