Reference Only

100057-0142

Flat Cables 10C 28AWG FEP RED PRICED PER FT

Manufacturer:

Mfr Part:
100057-0142

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFlat Cables
ProductRibbon Cables
Number of Conductors10 Conductor
Wire Gauge - AWG28 AWG
Conductor Spacing1.27 mm (0.05 in)
Cable Length304.8 mm (12 in)
Insulation MaterialFluorinated Ethylene Propylene (FEP)
Stranding7 x 36
Series100057
PackagingSpool
Pitch0.05 in
Product TypeFlat Cables
SubcategoryCable
Part # AliasesF2807S-10-050-1 01000570142

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544493080
TARIC8544499500
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Spool

Pricing not available for this package type
Need pricing?