Reference Only

100057-0227

Flat Cables 10C 28AWG FEP RIBBON HGH FLEX, PER FT BL

Manufacturer:

Mfr Part:
100057-0227

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFlat Cables
ProductRibbon Cables
Number of Conductors10 Conductor
Wire Gauge - AWG28 AWG
Series100057
PackagingSpool
Product TypeFlat Cables
SubcategoryCable
Part # AliasesF28H19S-10-050-5 01000570227

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544493080
TARIC8544499500
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Spool

Pricing not available for this package type
Need pricing?