Reference Only

100057-0343

Obsolete
Flat Cables 28AWG 14 COND 0.050 IN PRICED PER FT

Manufacturer:

Mfr Part:
100057-0343

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFlat Cables
ProductRibbon Cables
Number of Conductors14 Conductor
Wire Gauge - AWG28 AWG
Conductor Spacing1.27 mm (0.05 in)
ShieldingShielded
Cable Length304.8 mm (12 in)
Insulation MaterialFluorinated Ethylene Propylene (FEP)
Conductor MaterialSilver Plated Copper
Stranding7 x 36
Series100057
PackagingSpool
Pitch0.05 in
Product TypeFlat Cables
SubcategoryCable
Part # AliasesM49055/12-03 01000570343 01000570489 10005-0489

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544493080
TARIC8544499500
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Spool

Pricing not available for this package type
Need pricing?