Reference Only
1000620456
Obsolete
Coaxial Cables
Datasheet
1000620456 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Coaxial Cables | |
| Wire Gauge - AWG | 42 AWG | |
| Outside Diameter | 1.73 mm (0.068 in) | |
| Stranding | 7 x 50 | |
| Conductor Material | Copper | |
| Jacket Material | Polyurethane (PUR) | |
| Jacket Color | Black | |
| Series | 100062 | |
| Number of Coaxial | 8 | |
| Number of Conductors | 8 | |
| Plenum | No | |
| Product Type | Coaxial Cables | |
| Shielding | Shielded | |
| Subcategory | Cable | |
| Part # Aliases | TFC-456 01000620456 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?