Reference Only

1000630103

Obsolete
Ribbon Cables / IDC Cables

Manufacturer:

Mfr Part:
1000630103

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRibbon Cables / IDC Cables
TypeFlat Ribbon
Connector End AIDT
Connector End A Pin Count16 Position
Connector End BIDT
Connector End B Pin Count16 Position
Cable Length200 mm
Series100063
Product TypeRibbon Cables / IDC Cables
ProductIDC Ribbon Cable Assemblies
SubcategoryCable Assemblies
Part # Aliases1000630103 01000630103

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?