Reference Only

1000650023

Obsolete
Coaxial Cables

Manufacturer:

Mfr Part:
1000650023

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryCoaxial Cables
Impedance50 Ohms
Wire Gauge - AWG42 AWG
Cable Length304.8 mm (12 in)
Outside Diameter0.32 mm (0.013 in)
Stranding7 x 50
Conductor MaterialCopper
Jacket MaterialPerfluoroalkoxy (PFA)
Jacket ColorBlue
Series100065
PlenumNo
Product TypeCoaxial Cables
ShieldingShielded
SubcategoryCable
Part # Aliases50MCX-37 01000650023

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544200000
TARIC8544200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?