Reference Only

1000650091

Obsolete
Coaxial Cables

Manufacturer:

Mfr Part:
1000650091

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryCoaxial Cables
Wire Gauge - AWG40 AWG
Outside Diameter0.38 mm (0.015 in)
Conductor MaterialCopper Alloy
PackagingSpool
Series100065
Jacket ColorBlack
Number of Coaxial1
Product TypeCoaxial Cables
ShieldingShielded
SubcategoryCable
Part # Aliases1000650091 01000650091

Export and Environmental Classification

AttributeDescription
HTS8544200000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Spool

Pricing not available for this package type
Need pricing?