Reference Only
100068-0044
Coaxial Cables Temp-Flex TwinMax High-Temperature, Low-Loss Twinax Cable, FEP Insulation, 85 Ohms, 34 AWG
Datasheet
100068-0044 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Coaxial Cables | |
| Impedance | 85 Ohms | |
| Wire Gauge - AWG | 34 AWG | |
| Stranding | Solid | |
| Conductor Material | Copper | |
| Jacket Material | Fluorinated Ethylene Propylene (FEP) | |
| Voltage Rating | 30 V | |
| Packaging | Spool | |
| Series | 100068 | |
| Maximum Temperature | + 105 C | |
| Plenum | No | |
| Product Type | Coaxial Cables | |
| Shielding | Shielded | |
| Subcategory | Cable | |
| Tradename | TwinMax | |
| Part # Aliases | 1000680044 01000680044 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Spool
Pricing not available for this package type
Need pricing?