Reference Only
10007290-N0200CULF
Obsolete
Ethernet Cables / Networking Cables EYEMAX 26AWG 2m LATCHING
Datasheet
10007290-N0200CULF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Ethernet Cables / Networking Cables | |
| Type | High Speed Serial Cable | |
| Connector End A | InfiniBand | |
| Connector End A Pin Count | 16 Position | |
| Connector End B | InfiniBand | |
| Connector End B Pin Count | 16 Position | |
| Gender | Female / Female | |
| Cable Length | 2 m (6.562 ft) | |
| Jacket Color | Black | |
| Wire Gauge - AWG | 26 AWG | |
| Packaging | Bulk | |
| Description/Function | 4X Infiniband cable assembly, 8 signal pairs, non-equalized with latching connectors, 2 meter length | |
| Product Type | Ethernet Cables / Networking Cables | |
| Series | EyeMax | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?