Reference Only
1001-1551-003
RF Connectors / Coaxial Connectors SMC / STRAIGHT JACK MALE CLAMP TYPE FOR 2.6/50 S CABLE GOLD.
Datasheet
1001-1551-003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Connectors | |
| RF Series | SMC | |
| Gender | Jack (Socket) | |
| Maximum Frequency | 10 GHz | |
| Termination Style | Clamp | |
| Orientation | Right Angle | |
| Cable Type | RG-174, 179, 316 | |
| Packaging | Bulk | |
| Body Material | Brass | |
| Body Style | Screw On | |
| Contact Plating | Gold | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Series | SMC | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 17,31 € | 432,75 € | |
| 16,70 € | 835,00 € | |
| 16,29 € | 1.629,00 € | |
| 15,67 € | 3.917,50 € | |
| 15,25 € | 7.625,00 € |
Need more?