Reference Only

10010556-004LF

Obsolete
Memory Card Connectors SMART CARD PLUS

Manufacturer:

Mfr Part:
10010556-004LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryMemory Card Connectors
ProductCard Connectors
Card TypeSmart Media
Number of Contacts8
Number of Rows2 Row
Pitch1 mm
Current Rating1 A
Mounting StylePCB Mount
Contact PlatingGold
PackagingTray
Contact MaterialCopper Alloy
Height3 mm
Insertion - Extraction StylePush-Pull
Insulation Resistance1 GOhms
Mating Cycles100 k
Mounting TypeStandard
OrientationHorizontal
Product TypeMemory Card Connectors
SubcategoryMemory Connectors & Sockets
Voltage Rating1 kV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8525601050
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?