Reference Only
100113-4210
Obsolete
I/O Connectors zSFP+ 1-by-2 Ganged Cage Assy., Closed Top, Generation 2 Under Belly Gasket, w/ Elastomer EMI Gasket
Datasheet
100113-4210 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | I/O Connectors | |
| Product | Cages | |
| Mounting Style | Through Hole | |
| Termination Style | Press Fit | |
| Mounting Angle | Right Angle | |
| Series | 111111 | |
| Packaging | Tray | |
| Accessory Type | Cage Assembly, 1x2 Ganged | |
| Number of Ports | 2 Port | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors | |
| Tradename | zSFP+ | |
| Part # Aliases | 1001134210 01001134210 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?