Reference Only

10013923-001LF

Obsolete
I/O Connectors EYEMAX PLUG KIT 4X W/KEY SLOT THMSCRW

Manufacturer:

Mfr Part:
10013923-001LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryI/O Connectors
ProductConnectors
GenderMale
Contact PlatingGold
Mounting StyleThrough Hole
Mounting AngleStraight
SeriesEyeMax
PackagingBulk
Contact MaterialCopper Alloy
Features4X plug kit
Flammability RatingUL 94 V-0
Housing MaterialThermoplastic
Number of Channels4 Channel
Product TypeI/O Connectors
SubcategoryI/O Connectors
TradenameEyeMax

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?