Reference Only
10020-1-5170
Fan Accessories 0.25" Plastic Filter with Foam Pad for Fans Size 80mm, Polyurethane, 45PPI.
Datasheet
10020-1-5170 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Fan Accessories | |
| Product | Fan Guards and Filters | |
| Type | Filter | |
| Length | 80 mm | |
| Width | 80 mm | |
| Series | 8000A/8000N/8000V/8100 | |
| Height | 80 mm | |
| Product Type | Fan Cords and Accessories | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414901040 |
| TARIC | 8414900090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,50 € | 115,00 € | |
| 10,38 € | 519,00 € |
Need more?