Reference Only
10021-1-5170
Fan Accessories 0.25" Plastic Filter with Foam Pad for Fans Size 119mm or 9900/4000/4000AX/4000N.
Datasheet
10021-1-5170 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Fan Accessories | |
| Product | Fan Guards and Filters | |
| Type | Filter | |
| Size | 119 mm | |
| Length | 120 mm | |
| Width | 120 mm | |
| Series | 4000/4100/4200/4400/4600 | |
| For Use With | 4000 and 9000 series | |
| Height | 119 mm | |
| Material | Plastic | |
| Product Type | Fan Cords and Accessories | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414901080 |
| TARIC | 8414900090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 13,27 € | 132,70 € | |
| 12,07 € | 301,75 € | |
| 11,25 € | 562,50 € | |
| 10,95 € | 1.095,00 € |
Need more?