Reference Only
100212-1031
Obsolete
DC Power Cords Imperium 2 Ckt 2.0m Pigtail Cble Assy
Datasheet
100212-1031 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | DC Power Cords | |
| Type | High Voltage High Current | |
| Connector End A | Plug | |
| Connector End A Pin Count | 2 Position | |
| Connector End B | No Connector | |
| Wire Gauge - AWG | 1/0 AWG | |
| Cable Length | 2 m | |
| Jacket Color | Orange | |
| Voltage Rating | 1 kV | |
| Packaging | Tray | |
| Current Rating | 250 A | |
| Gender | Male | |
| Product Type | DC Power Cords | |
| Series | 100212 | |
| Subcategory | Power Cords | |
| Tradename | Imperium | |
| Part # Aliases | 1002121031 01002121031 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?